
The ECS-.327-6-12R-TR is an ultra-miniature, low ESR SMD tuning fork crystal housed in a compact 2.0 x 1.2 x 0.6 mm ceramic package. It operates at the standard 32.768 kHz frequency with a load capacitance of 6 pF and a frequency tolerance of ±20 ppm at room temperature. This component is optimized for low power consumption and precision timing applications, making it ideal for mobile devices, wearables, and Internet of Things (IoT) hardware. It features a rugged surface-mount design and an extended operating temperature range suitable for industrial environments.
Sign in to ask questions about the ECS ECS-.327-6-12R-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-.327-6-12R-TR technical specifications.
| Frequency | 32.768kHz |
| Frequency Tolerance | ±20ppm |
| Load Capacitance | 6pF |
| Equivalent Series Resistance (ESR) | 70kOhms |
| Operating Temperature Range | -40 to +85°C |
| Shunt Capacitance (C0) | 1.3pF |
| Drive Level | 0.1 typ, 0.5 maxµW |
| Frequency Aging | ±3ppm/year |
| Insulation Resistance | 500MOhms |
| Dimensions | 2.0 x 1.2 x 0.6mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for ECS ECS-.327-6-12R-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.