ECS FMX-635EB20C1-29.4912MHz technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 6 |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 29.4912MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±10ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | <25Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ECS FMX-635EB20C1-29.4912MHz to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.