The ECS H5A32C3-65.000MHz-I is a 65MHz crystal with a 3rd overtone mode of oscillation. It has a series resistance of 80 ohms and a load capacitance of 32 pF. The crystal is packaged in a UM-5 package with a length of 7.9mm and a width of 3.2mm. It is designed for through hole mounting and has a frequency tolerance of ±50ppm and a frequency stability of ±100ppm. The operating temperature range is from 0°C to 70°C.
Sign in to ask questions about the ECS H5A32C3-65.000MHz-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS H5A32C3-65.000MHz-I technical specifications.
| Package/Case | UM-5 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.9 |
| Package Width (mm) | 3.2 |
| Package Height (mm) | 6(Max) |
| Mounting | Through Hole |
| Type | Crystal |
| Standard Frequency | 65MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±100ppm |
| Load Capacitance | 32pF |
| Mode of Oscillation | 3rd Overtone |
| Series Resistance | 80Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for ECS H5A32C3-65.000MHz-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.