This 100uH inductor features a wirewound construction with a tolerance of 5%. It has a maximum DC current rating of 0.275A and a maximum DC resistance of 1.8 ohms. The inductor's minimum quality factor is 30 and its minimum self resonant frequency is 4.8MHz. It is designed for use in through-hole applications and has a product length of 10.5mm and a product diameter of 4.2mm. The operating temperature range is -20C to 80C.
ECS LACC-1741-101J-B technical specifications.
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.275A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4.8MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.