The LACC-1741-101K-F is a wirewound inductor with a 100uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.275A and a maximum DC resistance of 1.8 ohms. The inductor's quality factor is a minimum of 30 and its self resonant frequency is a minimum of 4.8MHz. It is designed for use in through-hole applications and has a product length of 10.5mm and a product diameter of 4.2mm. The inductor operates over a temperature range of -20 to 80 degrees Celsius.
ECS LACC-1741-101K-F technical specifications.
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.275A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4.8MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.