This 100uH wirewound inductor features a 20% tolerance and a minimum quality factor of 30. It has a minimum self resonant frequency of 4.8MHz and a maximum DC resistance of 1.8 ohms. The inductor is designed for through-hole mounting with an axial lead style and measures 10.5mm in length and 4.2mm in diameter. It operates within a temperature range of -20°C to 80°C.
ECS LACC-1741-101M-F technical specifications.
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.275A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 4.8MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.