This through-hole wirewound inductor features a 1.8 microhenry inductance value with a tolerance of 10%. It has a maximum DC current rating of 0.79 amps and a maximum DC resistance of 0.25 ohms. The inductor is constructed with a wirewound technology and has a minimum quality factor of 50 and a minimum self resonant frequency of 121 MHz. It is designed to operate over a temperature range of -20 degrees Celsius to 80 degrees Celsius.
ECS LACC-1741-1R8K-F technical specifications.
| Technology | Wirewound |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.79A |
| Max DC Resistance | 0.25Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 121MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.