This 220uH wirewound inductor features a 5% tolerance and is designed for use in applications where a high quality factor is required. The inductor has a minimum self resonant frequency of 3M and a maximum DC resistance of 5.1 ohms. It is constructed with an axial lead style and has a product length of 10.5mm and a product diameter of 4.2mm. The inductor is rated for a maximum DC current of 0.155A and is suitable for use in temperatures ranging from -20 to 80°C.
ECS LACC-1741-221J-B technical specifications.
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 5.1Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 3MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.