The ECS LACC-1741-221K-B is a wirewound inductor with a nominal inductance of 220uH and a tolerance of 10%. It has a minimum quality factor of 55 and a minimum self resonant frequency of 3M. The inductor is designed for use in applications where a high inductance value is required, and it can operate over a temperature range of -20C to 80C. The inductor is available in an axial lead package, making it suitable for use in through-hole applications.
ECS LACC-1741-221K-B technical specifications.
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 5.1Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 3MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.