This wirewound inductor features a 270 microhenry inductance with a tolerance of 5% and a self-resonant frequency of 2.8 MHz. It has a maximum DC current rating of 0.145 amps and a maximum DC resistance of 5.8 ohms. The inductor is designed for use in through-hole applications and has a product length of 10.5mm and a product diameter of 4.2mm. It operates within a temperature range of -20C to 80C.
ECS LACC-1741-271J-B technical specifications.
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.145A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.8MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.