This wirewound inductor features a 2.7 microhenry inductance with a 10% tolerance. It has a maximum DC current rating of 0.72 amps and a maximum DC resistance of 0.3 ohms. The inductor is constructed with an axial lead style and measures 4.2mm in diameter by 10.5mm in length. It operates within a temperature range of -20 degrees Celsius to 80 degrees Celsius.
ECS LACC-1741-2R7K-T technical specifications.
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LACC-1741-2R7K-T to view detailed technical specifications.
No datasheet is available for this part.