Inductor Wirewound 470uH 10% 796KHz 60Q-Factor 0.126A 7.7Ohm DCR AXL T/R
ECS LACC-1741-471K-T technical specifications.
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.126A |
| Max DC Resistance | 7.7Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2.25MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LACC-1741-471K-T to view detailed technical specifications.
No datasheet is available for this part.