This 68uH wirewound inductor features a 10% tolerance and is designed for use in through-hole applications. It has a maximum DC current rating of 0.305A and a maximum DC resistance of 1.47 ohms. The inductor's minimum quality factor is 40 and its minimum self resonant frequency is 5.7MHz. It can operate over a temperature range of -20 to 80 degrees Celsius.
ECS LACC-1741-680K-F technical specifications.
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 1.47Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5.7MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LACC-1741-680K-F to view detailed technical specifications.
No datasheet is available for this part.