This 68uH wirewound inductor features a 10% tolerance and a maximum DC current of 0.305A. The device has a maximum DC resistance of 1.47R and a minimum quality factor of 40. The inductor's self resonant frequency is a minimum of 5.7M. It is designed for use in through-hole applications and has a product length of 10.5 and a product diameter of 4.2. The operating temperature range is -20C to 80C.
ECS LACC-1741-680K-T technical specifications.
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 1.47Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 5.7MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LACC-1741-680K-T to view detailed technical specifications.
No datasheet is available for this part.