This 82uH wirewound inductor features a 5% tolerance and is designed for use in applications where a high quality factor is required. The inductor has a minimum self resonant frequency of 5.3MHz and is rated for a maximum DC current of 0.29A. It is constructed with an axial lead style and has a product length of 10.5mm and a product diameter of 4.2mm. The inductor operates over a temperature range of -20 to 80°C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.62Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5.3MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |