The LACC-1741-820K-B is a wirewound inductor with an inductance of 82uH and a tolerance of 10%. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 1.62 ohms. The inductor is designed for through-hole mounting and has a lead style of axial. Its operating temperature range is from -20C to 80C.
ECS LACC-1741-820K-B technical specifications.
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.62Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5.3MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LACC-1741-820K-B to view detailed technical specifications.
No datasheet is available for this part.