This through-hole wirewound inductor features an inductance of 82uH with a tolerance of 10%. It has a maximum DC current rating of 0.29A and a maximum DC resistance of 1.62R. The inductor's minimum quality factor is 35, and its minimum self resonant frequency is 5.3M. It is designed for operation over a temperature range of -20 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 1.62Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 5.3MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |