Inductor Wirewound 0.27uH 20% 25.2MHz 45Q-Factor 1.32A 0.11Ohm DCR AXL Flat
Checking distributor stock and pricing after the page loads.
ECS LACC-1741-R27M-F technical specifications.
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.32A |
| Max DC Resistance | 0.11Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 270MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.