The LACC-1741-R39M-B is a wirewound inductor with an inductance of 0.39uH and a tolerance of 20%. It has a maximum DC current rating of 1.2A and a maximum DC resistance of 0.13. The inductor is designed for through-hole mounting and has a product length of 10.5mm and a product diameter of 4.2mm. It operates over a temperature range of -20 to 80 degrees Celsius.
ECS LACC-1741-R39M-B technical specifications.
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.2A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 230MHz |
| Lead Style | Axial |
| Product Length | 10.5mm |
| Product Diameter | 4.2mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.