The ECS LAM-1025-100K-T is a wirewound inductor with a molded/unshielded protection style and ferrite core material. It features an inductance of 10uH with a 10% tolerance and a maximum DC current of 0.13A. The inductor has a minimum quality factor of 55 and a minimum self-resonant frequency of 50M. It is designed for through-hole mounting with an axial lead style and measures 6.6mm in length and 2.61mm in diameter. The ECS LAM-1025-100K-T operates within a temperature range of -20°C to 80°C.
ECS LAM-1025-100K-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.13A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 50MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-100K-T to view detailed technical specifications.
No datasheet is available for this part.