This fixed inductor from ECS features a wirewound construction with a ferrite core and molded/unshielded protection style. It has an inductance of 120uH with a tolerance of 10% and a minimum quality factor of 30. The inductor's self resonant frequency is at least 12MHz, and it can handle a maximum DC current of 0.066A. The device is available in an axial lead style with a product length of 6.6mm and a product diameter of 2.61mm.
ECS LAM-1025-121K-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.066A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 12MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-121K-F to view detailed technical specifications.
No datasheet is available for this part.