The LAM-1025-220M-T is a wirewound inductor with a molded/unshielded protection style and ferrite core material. It has an inductance of 22uH with a tolerance of 20% and a maximum DC current rating of 0.14A. The inductor's maximum DC resistance is 3.3 and the minimum quality factor is 50. The self resonant frequency is a minimum of 25M. The inductor is available in an axial lead style with a product length of 6.6 and diameter of 2.61. It operates between -20 and 80 degrees Celsius.
ECS LAM-1025-220M-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 3.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 25MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-220M-T to view detailed technical specifications.
No datasheet is available for this part.