The LAM-1025-271K-T is a through-hole wirewound inductor from ECS with a ferrite core and molded/unshielded protection style. It has an inductance of 270uH and a tolerance of 10%. The inductor's maximum DC current is 0.047A and maximum DC resistance is 25 ohms. The minimum quality factor is 30 and the minimum self-resonant frequency is 8M. The inductor is rated for operation between -20C and 80C.
ECS LAM-1025-271K-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.047A |
| Max DC Resistance | 25Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 8MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-271K-T to view detailed technical specifications.
No datasheet is available for this part.