This 5.6uH wirewound inductor features a ferrite core and a 5% tolerance. It has a maximum DC current of 0.185A and a maximum DC resistance of 1.8 ohms. The inductor's quality factor is a minimum of 50 and its self resonant frequency is a minimum of 65MHz. It is designed for operation between -20C and 80C.
ECS LAM-1025-5R6J-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 65MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.