The LAM-1025-5R6K-B is a through-hole wirewound inductor with a ferrite core and molded/unshielded protection style. It has an inductance of 5.6uH with a tolerance of 10% and a maximum DC current of 0.185A. The inductor's maximum DC resistance is 1.8R and it has a minimum quality factor of 50. The part is rated for operation between -20°C and 80°C.
ECS LAM-1025-5R6K-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 65MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.