This ferrite wirewound inductor features a molded and unshielded protection style with a tolerance of 10%. It has a minimum quality factor of 50 and a minimum self resonant frequency of 65 MHz. The inductor's maximum DC current is 0.185 and its maximum DC resistance is 1.8. It is available in an axial lead style with a product length of 6.6 and a product diameter of 2.61.
ECS LAM-1025-5R6K-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 65MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.