This ferrite wirewound inductor features a molded and unshielded protection style with a tolerance of 20%. It has a minimum quality factor of 50 and a minimum self resonant frequency of 65 MHz. The inductor is designed for use in through-hole applications and has a maximum operating temperature of 80 degrees Celsius. The lead style is axial and the product dimensions are 6.6mm in length and 2.61mm in diameter.
ECS LAM-1025-5R6M-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 65MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.