The LAM-1025-680K-F is a through-hole wirewound inductor from ECS with a ferrite core and molded/unshielded protection style. It has a nominal inductance of 68uH with a tolerance of 10% and a maximum DC current of 0.092A. The inductor's maximum DC resistance is 6.7mOhm and its minimum quality factor is 50. The device's self resonant frequency is a minimum of 15MHz. The inductor is designed for operation between -20°C and 80°C.
ECS LAM-1025-680K-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.092A |
| Max DC Resistance | 6.7Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 15MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-680K-F to view detailed technical specifications.
No datasheet is available for this part.