This 82uH ferrite wirewound inductor features a 10% tolerance and is designed for use in applications where a high quality factor is required. The inductor is constructed with a ferrite core material and has a minimum self resonant frequency of 14M. It is rated for a maximum DC current of 0.088A and has a maximum DC resistance of 7.3 ohms. The inductor is available in an axial lead style and has a product length of 6.6mm and a product diameter of 2.61mm. It can operate over a temperature range of -20°C to 80°C.
ECS LAM-1025-820K-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.088A |
| Max DC Resistance | 7.3Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 14MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.