The LAM-1025-R12K-T is a through-hole wirewound inductor with a core material of phenolic and a molded/unshielded protection style. It has an inductance of 0.12uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 1.27A and a maximum DC resistance of 0.09R. It has a minimum quality factor of 40 and a minimum self resonant frequency of 640M. The inductor is available in an axial lead style with a product length of 6.6mm and a product diameter of 2.61mm. It operates over a temperature range of -20C to 80C.
Checking distributor stock and pricing after the page loads.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.27A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 640MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |