This 0.18uH wirewound inductor features a 5% tolerance and is tested at 25.2MHz. It can handle a maximum DC current of 1.105A and has a maximum DC resistance of 0.12 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 550MHz. It has an axial lead style and measures 6.6mm in length and 2.61mm in diameter. The operating temperature range is between -20°C and 80°C.
ECS LAM-1025-R18J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.105A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 550MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.