The LAM-1025-R18J-T is a wirewound inductor with a molded/unshielded protection style and a phenolic core material. It has an inductance of 0.18uH and a tolerance of 5%. The inductor's maximum DC current is 1.105A and its maximum DC resistance is 0.12 Ohm. It is designed for operation between -20C and 80C.
ECS LAM-1025-R18J-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.105A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 550MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.