The LAM-1025-R18K-B is a wirewound inductor with a phenolic core and molded/unshielded protection style. It has an inductance of 0.18uH and a tolerance of 10%. The inductor's maximum DC current rating is 1.105A and maximum DC resistance is 0.12 ohms. The inductor's lead style is axial and it has a product length of 6.6mm and product diameter of 2.61mm. The operating temperature range is from -20 to 80 degrees Celsius.
ECS LAM-1025-R18K-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.105A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 550MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.