The LAM-1025-R18M-F is a through-hole wirewound inductor with a phenolic core and molded/unshielded protection style. It has an inductance of 0.18uH and a tolerance of 20%. The inductor's maximum DC current rating is 1.105A and maximum DC resistance is 0.12 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 550M. The inductor is designed for operation between -20C and 80C.
ECS LAM-1025-R18M-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.18uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.105A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 550MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.