The LAM-1025-R22M-T is a fixed inductor with a wirewound technology and phenolic core material. It features a molded/unshielded protection style and a minimum quality factor of 33. The device has a maximum DC current rating of 1.025A and a maximum DC resistance of 0.14. It operates within a temperature range of -20 to 80 degrees Celsius. The inductor is available in an axial lead through-hole package with a product length of 6.6mm and a product diameter of 2.61mm.
ECS LAM-1025-R22M-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.025A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 510MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-R22M-T to view detailed technical specifications.
No datasheet is available for this part.