The LAM-1025-R33K-T is a wirewound inductor from ECS with a molded and unshielded protection style. Constructed with a phenolic core material, this inductor features an inductance of 0.33uH and a tolerance of 10%. It has a maximum DC current rating of 0.815A and a maximum DC resistance of 0.22R. The inductor's lead style is axial and it measures 6.6mm in length and 2.61mm in diameter. It operates within a temperature range of -20 to 80 degrees Celsius.
ECS LAM-1025-R33K-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.815A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-R33K-T to view detailed technical specifications.
No datasheet is available for this part.