The LAM-1025-R47J-T is a phenolic wirewound inductor with a molded/unshielded protection style. It has an inductance of 0.47uH and a tolerance of 5%. The inductor's maximum DC current is 0.65A and its maximum DC resistance is 0.35R. It has a minimum quality factor of 30 and a minimum self resonant frequency of 330M. The inductor is available in an axial lead style and has a product length of 6.6mm and a product diameter of 2.61mm. It operates within a temperature range of -20 to 80 degrees Celsius.
ECS LAM-1025-R47J-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 330MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-R47J-T to view detailed technical specifications.
No datasheet is available for this part.