This phenolic wirewound inductor features a molded/unshielded design with a tolerance of 20%. It has an inductance of 0.47uH and a maximum DC current of 0.65A. The inductor's maximum DC resistance is 0.35R, and it has a minimum quality factor of 30. The self resonant frequency is at least 330MHz. The inductor is available in an axial lead style and measures 6.6mm in length and 2.61mm in diameter. It operates within a temperature range of -20C to 80C.
ECS LAM-1025-R47M-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 330MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.61mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ECS LAM-1025-R47M-F to view detailed technical specifications.
No datasheet is available for this part.