Inductor Molded/Unshielded Wirewound 1000uH 20% 796KHz 65Q-Factor Ferrite 0.082A 33Ohm DCR AXL Bulk
ECS LAM-1641-102M-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.082A |
| Max DC Resistance | 33Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 2.3MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-102M-B to view detailed technical specifications.
No datasheet is available for this part.