The LAM-1641-120J-B is a ferrite wirewound inductor with a molded/unshielded protection style and a tolerance of 5%. It has an inductance of 12uH and a maximum DC current of 0.305A. The inductor's maximum DC resistance is 1.1R and it has a minimum quality factor of 65. The product is available in an axial lead style with a product length of 10.9mm and a product diameter of 4.31mm. It operates within a temperature range of -20 to 80 degrees Celsius.
ECS LAM-1641-120J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 42MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-120J-B to view detailed technical specifications.
No datasheet is available for this part.