The LAM-1641-120M-T is a through-hole wirewound inductor from ECS with a core material of ferrite. It features a molded/unshielded protection style and a minimum quality factor of 65. The inductor has a minimum self resonant frequency of 42 MHz and a maximum DC resistance of 1.1 ohms. It can handle a maximum DC current of 0.305 amps and has an inductance of 12 uH with a tolerance of 20%. The inductor is designed for operation between -20 and 80 degrees Celsius.
ECS LAM-1641-120M-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 42MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.