This wirewound inductor features a phenolic core material and a molded/unshielded protection style. It has an inductance of 1.2uH with a tolerance of 20%. The inductor's maximum DC current is 0.73A and its maximum DC resistance is 0.42R. It has a minimum quality factor of 33 and a minimum self resonant frequency of 180M. The inductor is available in an axial lead style with a product length of 10.9 and a product diameter of 4.31. It operates within a temperature range of -20 to 80 degrees Celsius.
ECS LAM-1641-1R2M-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 180MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-1R2M-F to view detailed technical specifications.
No datasheet is available for this part.