This wirewound inductor features a phenolic core material and a molded/unshielded protection style. It has an inductance of 1.2uH with a tolerance of 20%. The inductor's maximum DC current is 0.73A and its maximum DC resistance is 0.42R. The minimum quality factor is 33 and the minimum self resonant frequency is 180M. It is designed for through-hole mounting and has a product length of 10.9 and a product diameter of 4.31. The operating temperature range is -20 to 80 degrees Celsius.
ECS LAM-1641-1R2M-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.73A |
| Max DC Resistance | 0.42Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 180MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-1R2M-T to view detailed technical specifications.
No datasheet is available for this part.