The LAM-1641-1R5M-T is a through-hole wirewound inductor from ECS with a phenolic core material and molded/unshielded protection style. It has an inductance of 1.5uH with a tolerance of 20% and a maximum DC current of 0.67A. The inductor's maximum DC resistance is 0.5R and it has a minimum quality factor of 33. The LAM-1641-1R5M-T operates between -20°C and 80°C and is available in a through-hole package with a product length of 10.9mm and a product diameter of 4.31mm.
ECS LAM-1641-1R5M-T technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-1R5M-T to view detailed technical specifications.
No datasheet is available for this part.