Inductor Molded/Unshielded Wirewound 22uH 10% 2.52MHz 75Q-Factor Ferrite 0.202A 2.5Ohm DCR AXL Bulk
ECS LAM-1641-220K-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.202A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 30MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-220K-B to view detailed technical specifications.
No datasheet is available for this part.