The LAM-1641-221M-B is a wirewound inductor with a ferrite core and 20% tolerance. It has a maximum DC current of 0.117A and a maximum DC resistance of 7.45 ohms. The inductor's minimum quality factor is 65 and its minimum self resonant frequency is 6.2MHz. It is designed for through-hole mounting and has a product length of 10.9mm and a product diameter of 4.31mm.
ECS LAM-1641-221M-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.117A |
| Max DC Resistance | 7.45Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 6.2MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-221M-B to view detailed technical specifications.
No datasheet is available for this part.