The LAM-1641-271K-F is a ferrite wirewound inductor with a molded/unshielded protection style and axial lead style. It has a minimum quality factor of 65 and a minimum self resonant frequency of 5.7 MHz. The inductor's inductance is 270 uH with a tolerance of 10%. It can handle a maximum DC current of 0.143 A and has a maximum DC resistance of 11 ohms. The inductor is designed for through-hole mounting and has a product length of 10.9 mm and a product diameter of 4.31 mm. It operates within a temperature range of -20°C to 80°C.
ECS LAM-1641-271K-F technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.143A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 5.7MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.