This phenolic wirewound inductor features a molded/unshielded protection style and a minimum quality factor of 33. It has a minimum self resonant frequency of 120 MHz and a maximum DC resistance of 1.2 ohms. The inductor is rated for a maximum DC current of 0.43 A and has a tolerance of 5%. It is designed for through-hole mounting and has a product length of 10.9 mm and a product diameter of 4.31 mm. The operating temperature range is from -20 to 80 degrees Celsius.
ECS LAM-1641-2R7J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 2.7uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 120MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.