Inductor Molded/Unshielded Wirewound 2.7uH 20% 7.96MHz 33Q-Factor Phenolic 0.43A 1.2Ohm DCR AXL Bulk
ECS LAM-1641-2R7M-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Phenolic |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.43A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 120MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ECS LAM-1641-2R7M-B to view detailed technical specifications.
No datasheet is available for this part.