This ferrite wirewound inductor has a 330 microhenry inductance with a 5% tolerance and a maximum DC current rating of 0.136 amps. The inductor's maximum DC resistance is 12 ohms. It features a minimum quality factor of 65 and a minimum self-resonant frequency of 5.1 MHz. The lead style is axial and the product dimensions are 10.9mm in length and 4.31mm in diameter. Operating temperature range is from -20C to 80C.
ECS LAM-1641-331J-B technical specifications.
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.136A |
| Max DC Resistance | 12Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 5.1MHz |
| Lead Style | Axial |
| Product Length | 10.9mm |
| Product Diameter | 4.31mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.